Tilsatec 53-6321 Grey Nitrile Rubber Abrasion & Tear-Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 711-090
- Mfr. Part No.:
- 53-6321-09
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€120.88
(exc. VAT)
€148.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.88 | €10.073 |
*price indicative
- RS Stock No.:
- 711-090
- Mfr. Part No.:
- 53-6321-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | 53-6321 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Nitrile Rubber | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series 53-6321 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is expertly designed to provide superior hand protection and comfort for various industries. Engineered with innovative RhinoYarn technology, this glove offers a seamless 13-gauge liner that is free from alloy and mineral yarns, ensuring both flexibility and durability during long wear. Its sandy nitrile Palm coating provides an exceptional grip in dry and oily conditions, making it Ideal for automotive, construction, and glass manufacturing applications. With reinforced thumb construction in high wear zones, these gloves are perfect for tasks demanding precision and safety.
New non reinforced RhinoYarn structure enhances comfort and flexibility for all day wear
13 gauge seamless liner is crafted without alloy and mineral yarns for skin friendly usage
Sandy nitrile Palm coating guarantees secure handling in both dry and oily environments
Reinforced thumb construction improves durability and resilience in high wear areas
Touchscreen capability allows for seamless device interaction without removing the gloves
Available in a range of sizes from 6/XS to 11/2XL to accommodate various hand shapes
Colour coded cuff facilitates quick size identification, enhancing convenience during use
Perfectly suited for diverse applications, including automotive, assembly, and metal handling
Meets performance standards EN407:2020 and EN388:2016 for reliable safety credentials
Related links
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 53-4321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
