Delta Plus Red Leather Work Gloves
- RS Stock No.:
- 282-0895
- Mfr. Part No.:
- CA515R10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€85.84
(exc. VAT)
€105.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.84 | €7.153 |
*price indicative
- RS Stock No.:
- 282-0895
- Mfr. Part No.:
- CA515R10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Red | |
| Series | CA515R | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN388:2016+A1:2018, EN 407, EN 12477 Type A | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Red | ||
Series CA515R | ||
Resistance Features Heat Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EN388:2016+A1:2018, EN 407, EN 12477 Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Heat-resistant cowhide welders glove has split leather (HR). Hand with cotton fleece lining, cuff with canvas lining.
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Liscombe Brown, Red Leather Work Gloves
- Portwest Red Cotton, Leather Work Gloves
- Liscombe 562 Green Red Leather Work Gloves, Size 10
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- GUYARD 1567 350 DM Red Leather Work Gloves, Size 10
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
- Tegera 585 Grey Size 12
- GUYARD THERM250 TAILLE Red Leather Work Gloves, Size 10
