Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 282-1064
- Mfr. Part No.:
- VECUTB02GR06
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€72.68
(exc. VAT)
€89.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.68 | €6.057 |
*price indicative
- RS Stock No.:
- 282-1064
- Mfr. Part No.:
- VECUTB02GR06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Soft Nocut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Series | VENICUTB02 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Soft Nocut Fibre | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Series VENICUTB02 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level B cut-resistant glove with a long protective cuff, ideal for dry conditions. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
CE citified
Related links
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTC02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 6, Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre General Handling Gloves Polyurethane Coating
