Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€76.44

(exc. VAT)

€94.02

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€76.44€6.37

*price indicative

RS Stock No.:
282-1068
Mfr. Part No.:
VECUTB02GR09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Material

Soft Nocut Fibre

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Series

VENICUTB02

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

24

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level B cut-resistant glove with a long protective cuff, ideal for dry conditions. The anti-slip properties of the polyurethane coating provides good grip.

Reduces perspiration thanks to its excellent breathability

CE citified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy