Delta Plus VENICUTC02 Grey Soft Nocut Fibre Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 302-464
- Mfr. Part No.:
- VECUTC02GR11
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.88 |
*price indicative
- RS Stock No.:
- 302-464
- Mfr. Part No.:
- VECUTC02GR11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Soft Nocut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | VENICUTC02 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Standards/Approvals | ANSI ISEA 105 A3, CE, EN388:2016+A1:2018 4 X 4 3 C, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Soft Nocut Fibre | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series VENICUTC02 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Standards/Approvals ANSI ISEA 105 A3, CE, EN388:2016+A1:2018 4 X 4 3 C, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level C cut resistant glove features padding for added durability and is perfect for use in dry conditions. Its excellent breathability helps reduce perspiration, ensuring comfort during extended wear. Ideal for public works, building, finishing works, craftsmanship, maintenance, automotive, and mining applications.
Lightweight for optimal dexterity
Anti slip properties of the polyurethane coating provides good grip
SOFTnocut fibber provides excellent cut resistance
Related links
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves Polyurethane Coating
- Delta Plus VENICUTB05 Black Fibre Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 11, Polyurethane Coating
