Goldfreeze Heat & Cold Resistant Gloves
- RS Stock No.:
- 283-0738
- Mfr. Part No.:
- C400002/09
- Manufacturer:
- Goldfreeze
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0738
- Mfr. Part No.:
- C400002/09
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Heat & Cold Resistant Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Heat & Cold Resistant Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Related links
- Goldfreeze Heat & Cold Resistant Gloves
- Beeswift Yellow Heat & Cold Resistant Gloves
- Portwest Orange Unisex Heat & Cold Resistant Gloves, 3XL
- Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
