Liscombe 569 Black, Grey Cotton Work Gloves, Size 7
- RS Stock No.:
- 287-9574
- Mfr. Part No.:
- 569L
- Manufacturer:
- Liscombe
Subtotal (1 pack of 10 pairs)*
€36.93
(exc. VAT)
€45.42
(inc. VAT)
Last RS stock
- 141 left, ready to ship from another location
- Final 9 unit(s) shipping from 24 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.93 | €3.693 |
*price indicative
- RS Stock No.:
- 287-9574
- Mfr. Part No.:
- 569L
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Black, Grey | |
| Series | 569 | |
| Resistance Features | Material Handling | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Black, Grey | ||
Series 569 | ||
Resistance Features Material Handling | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe gloves feature a combination of good-quality chrome palm and cotton back, offering durability and comfort for various tasks. The high-quality selected leather ensures longevity and increased wear resistance. Their Gunn pattern design ensures that the seams are positioned away from the working area, reducing potential friction and enhancing overall performance. These gloves are suitable for a range of applications where protection and dexterity are needed, and they can be sourced from suppliers specializing in safety equipment.
Wing thumb for enhanced wearer comfort
Finger tip and knuckle protection
Related links
- Liscombe Black, Grey Cotton Work Gloves
- Lebon Protection COTTONSOFT Black Size 8, Nitrile Foam Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera 612 Black Polyester Work Gloves Latex Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
