Liscombe Black, Grey Cotton Work Gloves

Subtotal (1 pack of 10 pairs)*

€34.36

(exc. VAT)

€42.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€34.36€3.436

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€8.62

(exc. VAT)

€10.60

(inc. VAT)

RS Stock No.:
287-9576
Mfr. Part No.:
569S
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

9

Material

Cotton

Colour

Black, Grey

Number of Gloves

10

Series

569

Resistance Features

Material Handling

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe gloves feature a combination of good-quality chrome palm and cotton back, offering durability and comfort for various tasks. The high-quality selected leather ensures longevity and increased wear resistance. Their Gunn pattern design ensures that the seams are positioned away from the working area, reducing potential friction and enhancing overall performance. These gloves are suitable for a range of applications where protection and dexterity are needed, and they can be sourced from suppliers specializing in safety equipment.

Wing thumb for enhanced wearer comfort

Finger tip and knuckle protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy