Liscombe LN622 Black, Grey Polyamide Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 4 left, ready to ship from another location
  • Final 3 unit(s) shipping from 24 November 2026
Pair(s)
Per Pair
1 +€2.65

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€5.60

(exc. VAT)

€6.89

(inc. VAT)

RS Stock No.:
287-9601
Mfr. Part No.:
LN622-09
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

9

Product Type

Work Gloves

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

LN622

Resistance Features

Material Handling

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.

Close fitting general purpose gloves

Excellent comfort from the seamless knitted liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy