Liscombe LN622 Black, Grey Polyamide Material Handling Work Gloves, Size 11, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€2.06

(exc. VAT)

€2.53

(inc. VAT)

RS Stock No.:
287-9605
Mfr. Part No.:
LN622-11
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Glove Size

11

Primary Glove Application

Material Handling

Glove Material

Polyamide

Main Colour of Glove

Black, Grey

Glove Coating

Polyurethane

Number of Gloves

1Pair

Range

LN622

RoHS Status: Exempt

COO (Country of Origin):
BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.

Close fitting general purpose gloves
Excellent comfort from the seamless knitted liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy