Showa S-TEX 376 Grey Polyester, Stainless Steel Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€22.20

(exc. VAT)

€27.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.20

*price indicative

RS Stock No.:
278-3209
Mfr. Part No.:
SHOS376
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

10

Product Type

Gloves

Material

Polyester, Stainless Steel

Lining Material

13 Gauge Hagane Coil (Stainless Steel/Polyester)

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

1

Safety Standard

EN

Mechanical Hazards EN 388

Yes

Series

S-TEX 376

Standards/Approvals

EN 388:2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa durable double-dipped nitrile coated glove provides resistance to oil whilst protecting from cuts and lacerations. Ideal for the secure handling of oily components and materials that present a high degree of mechanical risk.

Cut resistant

Protects from oils, grease and abrasion

Long lasting grip performance in wet and oily conditions

Wrist protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy