Phoenix Contact LED Work Light, 175429 Cd, 24 V dc, IP65
- RS Stock No.:
- 132-202
- Mfr. Part No.:
- 1002733
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-202
- Mfr. Part No.:
- 1002733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Signal Light | |
| Lamp Type | LED | |
| Luminosity | 175429 Cd | |
| Wattage | 70 W | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Signal Light | ||
Lamp Type LED | ||
Luminosity 175429 Cd | ||
Wattage 70 W | ||
Voltage Rating 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal light is designed for maritime use, providing reliable and energy-efficient operation for light-signal systems such as locks. With a 24 V DC supply, IALA white light, and a communication interface, this signal light is developed in accordance with industry standards and offers a failsafe function. The high light and color intensity, along with energy-efficient LED technology, make it a durable and cost-effective solution for various applications.
Complies with EN 12966-1 and IALA recommendations
Failsafe function provides diagnostic and status information
Energy-efficient LED lasts at least 50000 hours
Fieldbus communication enables application-specific programming and monitoring
IP65/IP67 protection suits harsh environmental conditions
High light intensity ensures clear visibility in applications
Failsafe function provides diagnostic and status information
Energy-efficient LED lasts at least 50000 hours
Fieldbus communication enables application-specific programming and monitoring
IP65/IP67 protection suits harsh environmental conditions
High light intensity ensures clear visibility in applications
Related links
- Phoenix Contact LED Work Light 24 V dc, IP65
- Patlite CLN-24A-CD-PT LED Work Light Machine Light IP66 200mm Arm Length, 3 m
- Patlite CWA LED LED Light Bar IP65, 900 mm
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element LED Bulb IP65
- Patlite CWA LED LED Light Bar IP65, 600 mm
- Banner LED Spotlight Work Light 125 Lm/W 30 V dc IP67, IP69K
- Patlite CWA LED LED Light Bar IP65, 300 mm
- Patlite CWK LED LED Light Bar IP66G 200 mm
