Phoenix Contact LED Work Light, 11394 Cd, 24 V dc, IP65
- RS Stock No.:
- 135-390
- Mfr. Part No.:
- 2701787
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-390
- Mfr. Part No.:
- 2701787
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Signal Light | |
| Lamp Type | LED | |
| Wattage | 70 W | |
| Luminosity | 11394 Cd | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Signal Light | ||
Lamp Type LED | ||
Wattage 70 W | ||
Luminosity 11394 Cd | ||
Voltage Rating 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal light is designed for maritime use, providing reliable and energy-efficient operation for light-signal systems such as locks. It conforms to industry standards and offers various light colors to meet different requirements.
Failsafe function enhances safety measures
Easy connection to control unit for convenient setup
Diagnostic capability reduces downtime for maintenance
High intensity light enhances visibility in all conditions
Energy-efficient LED technology for cost savings
Customization options for specific applications
Easy connection to control unit for convenient setup
Diagnostic capability reduces downtime for maintenance
High intensity light enhances visibility in all conditions
Energy-efficient LED technology for cost savings
Customization options for specific applications
Related links
- Phoenix Contact LED Work Light 24 V dc, IP65
- Patlite CLN-24A-CD-PT LED Work Light Machine Light IP66 200mm Arm Length, 3 m
- Patlite CWA LED LED Light Bar IP65, 900 mm
- Unilite Rechargeable COB LED Work Light IK07, IP65
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1 V, IP65
- Schneider Electric LED Work Light IP65
- Unilite Rechargeable LED Work Light IP65
- Schneider Electric LED Work Light 230 V, IP65
