Unilite Rechargeable COB LED Work Light, 11.1 V, IK07, IP65
- RS Stock No.:
- 234-2323
- Mfr. Part No.:
- SLR-4400
- Manufacturer:
- Unilite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€260.78
(exc. VAT)
€320.76
(inc. VAT)
- RS Stock No.:
- 234-2323
- Mfr. Part No.:
- SLR-4400
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | COB LED | |
| Wattage | 50 W | |
| Voltage Rating | 11.1 V | |
| Rechargeable | Yes | |
| IP Rating | IK07, IP65 | |
| Lamp Size | 225 x 220 x 70 mm | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type COB LED | ||
Wattage 50 W | ||
Voltage Rating 11.1 V | ||
Rechargeable Yes | ||
IP Rating IK07, IP65 | ||
Lamp Size 225 x 220 x 70 mm | ||
- COO (Country of Origin):
- CN
The Unilite industrial site light has super bright 4400 lumen 50W white 6500K COB LED. It has rechargeable battery and also has mains powered option. It has super tough IK07 aluminium & TPR construction and 180° vertical adjustable stand/handle. It has powerful 11.1V 5200mAh integrated lithium-ion battery and 3 x battery level and charging indicator LEDs. It has built-in aluminium heat sink. It has quick 4 hour charge time and 2-9H run time.
IP65 dust and water resistant
It has hole in the stand for attaching a magnet or tripods
It has 74 meter range
It has hole in the stand for attaching a magnet or tripods
It has 74 meter range
Related links
- Unilite Rechargeable COB LED Work Light, 11.1 V
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite COB LED Work Light USB-C Plug IK07, IP65
- Unilite Rechargeable LED Work Light IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5

