Unilite Rechargeable LED Work Lamp Work Light, 3350 lm, 11.1V, IP65
- RS Stock No.:
- 187-787
- Mfr. Part No.:
- CRI-3350
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€356.21
(exc. VAT)
€438.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.21 |
*price indicative
- RS Stock No.:
- 187-787
- Mfr. Part No.:
- CRI-3350
- Manufacturer:
- Unilite
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
| Brand | Unilite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Power | 30W | |
| Luminous Flux | 3350lm | |
| Voltage | 11.1V | |
| Housing Material | Aluminium Nylon | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 199mm | |
| Cable Length | 5m | |
| Length | 224mm | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Power 30W | ||
Luminous Flux 3350lm | ||
Voltage 11.1V | ||
Housing Material Aluminium Nylon | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 199mm | ||
Cable Length 5m | ||
Length 224mm | ||
Width 74mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Unilite Site Light is perfect for using as a detailing light, with 5 colour temperatures ranging from 2700K to 6500K which is perfect for automotive detailing, painting or plastering work. Itr is dual powered via its integrated rechargeable battery or directly powered via the 5m mains cable included. IP65 & IK07 water & shock proof ratings ensure superb durability and robustness, and a sturdy in built 180° adjustable stand/handle also means the product can be placed in multiple situations. This light can also be used with all Unilite tripods and the additional magnet.
Battery level and charging indicators
5 Colour Temperatures
Dual power rechargeable and mains
Memory switch to remembers last mode used
Super tough aluminium nylon and TPR structure
Built in aluminium heat sink
180˚ degree adjustable stand and handle with hole for attaching to tripod and magnet
Related links
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Plug IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65