Unilite Rechargeable COB LED Work Light, 600 lm, 11.1V, IP65
- RS Stock No.:
- 234-2325
- Mfr. Part No.:
- SLR-6000
- Manufacturer:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2325
- Mfr. Part No.:
- SLR-6000
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Rechargeable | Yes | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Luminous Flux | 600 lm | |
| Voltage | 11.1 V | |
| IP Rating | IP65 | |
| Anti-corrosive | Yes | |
| Colour | White | |
| Colour Temperature | 6500 K | |
| Power | 65 W | |
| Standards/Approvals | RoHS | |
| Width | 266 mm | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Rechargeable Yes | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Luminous Flux 600 lm | ||
Voltage 11.1 V | ||
IP Rating IP65 | ||
Anti-corrosive Yes | ||
Colour White | ||
Colour Temperature 6500 K | ||
Power 65 W | ||
Standards/Approvals RoHS | ||
Width 266 mm | ||
- COO (Country of Origin):
- CN
The Unilite industrial site light has ultra bright 6000 lumen 65W White 6500K COB LED. It has rechargeable battery and also has mains powered option. It has super tough IK07 aluminium & TPR construction and 180° vertical adjustable stand/handle. It has powerful 11.1V 5200mAh integrated lithium-ion battery and 3 x battery level and charging indicator LEDs. It has built-in aluminium heat sink. It has quick 4 hour charge time and 1-6H run time.
IP65 dust and water resistant
It has hole in the stand for attaching a magnet or tripods
It has 89 meter range
Related links
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Light IK07, IP65
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable COB LED Work Light, 11.1 V
