Unilite Rechargeable COB LED Work Light, 2300 lm, 11.1V, IP65
- RS Stock No.:
- 193-8294
- Mfr. Part No.:
- CRI-2300
- Manufacturer:
- Unilite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-8294
- Mfr. Part No.:
- CRI-2300
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Power | 20W | |
| Luminous Flux | 2300lm | |
| Housing Material | Aluminium | |
| Voltage | 11.1V | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP65 | |
| Height | 199mm | |
| Cable Length | 5m | |
| Length | 74mm | |
| Width | 224mm | |
| Standards/Approvals | RoHS, IK 07 | |
| Series | CRI | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Power 20W | ||
Luminous Flux 2300lm | ||
Housing Material Aluminium | ||
Voltage 11.1V | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP65 | ||
Height 199mm | ||
Cable Length 5m | ||
Length 74mm | ||
Width 224mm | ||
Standards/Approvals RoHS, IK 07 | ||
Series CRI | ||
- COO (Country of Origin):
- CN
Rechargeable High CRI Industrial Site Light
The CRI-2300 is a powerful rechargeable site light with high CRI 96+ properties. It has a 2300 lumen output with 5 separate colour temperatures of: 2700k / 3500k / 4500k / 5500k / 6500k. This is powered by a strong rechargeable 4400mAh lithium battery with the option to power it by mains. Its structure is built of tough aluminium and has both a IP65 dust and water resistance and IK07 shock resistance. For better beam placement there is an 180° adjustable stand/handle and the capability to connect to a magnet or tripod.
Features and Benefits:
Super bright 2300 Lumen White COB LED
High CRI 96+ 5 coloured COB LED
CCT range: 2700K / 3500K / 4500K / 5500K / 6500K
Dual power - rechargeable and mains
Super tough aluminium structure
Built in aluminium heat sink
180° adjustable stand/handle
IP65 dust and water resistance
IK07 shock resistance
Multi-country mains charger included
3.5 hour charge time
Related links
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Light, 11.1 V
- Unilite Rechargeable COB LED Work Light IK07, IP65
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
