Waldmann LED Ceiling Fitting Work Light 73 Lm/W, 1400 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-669
- Mfr. Part No.:
- 113735000-00809729
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€698.49
(exc. VAT)
€859.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.49 |
*price indicative
- RS Stock No.:
- 278-669
- Mfr. Part No.:
- 113735000-00809729
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1400lm | |
| Colour Temperature | 5000K | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 73Lm/W | |
| Cable Length | 3.4m | |
| Housing Finish | Aluminium Coloured Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1400lm | ||
Colour Temperature 5000K | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 73Lm/W | ||
Cable Length 3.4m | ||
Housing Finish Aluminium Coloured Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system utilizes maintenance-free LED technology with adequate power levels for optimal performance. It features step less and flicker-free dimming, ensuring a shadow and glare-free surface light. The light provides good contrast vision and excellent color recognition. Application-oriented panel selection guarantees optimum work results. The robust aluminum housing is designed with a closed structure to protect both the user and integrated technology. Its uniquely flexible and balanced linkage offers an enormous radius of action, providing high light quality and ergonomic handling.
Technology Touch DIM
Operation Multi-function switch
Housing Aluminum colored anodized
Related links
- Waldmann LED Ceiling Fitting Work Light 73 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
