Nightsearcher Rechargeable LED Work Lamp Work Light, 7000 lm, AC Plug, 7.4V, IP54
- RS Stock No.:
- 333-758
- Mfr. Part No.:
- NSTOWERPRO-7K
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€129.08
(exc. VAT)
€158.77
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.08 |
*price indicative
- RS Stock No.:
- 333-758
- Mfr. Part No.:
- NSTOWERPRO-7K
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | AC | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 7000lm | |
| Power | 30W | |
| Voltage | 7.4V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 1.7m | |
| Length | 95mm | |
| Lifespan | 5h | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type AC | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 7000lm | ||
Power 30W | ||
Voltage 7.4V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 1.7m | ||
Length 95mm | ||
Lifespan 5h | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable plus AC Work Light is a Tower Pro 7K portable floodlight for any job, with its multi angle rotational lights and detachable light head featuring a hanging hook and magnetic base. It can run on AC power for longer projects and has a robust housing for durability. Stay productive with warm and cool light modes and a battery charging indicator.
Adjustable light modes: high, medium, low
Battery runtime of 1.5 to 5 hours depending on brightness level
Robust aluminium housing with IP54 rating for dust and water resistance
Battery charging indicator for monitoring power levels
Supplied with a Type C USB charging cable and carry case
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4