Nightsearcher Rechargeable LED Work Lamp Work Light, 10000 lm, AC Plug, 14.4V, IP54

Subtotal (1 unit)*

€279.15

(exc. VAT)

€343.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.15

*price indicative

RS Stock No.:
333-756
Mfr. Part No.:
NSTOWERPRO-10K
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Plug Type

AC

Product Type

Work Light

Sub Type

Work Lamp

Power

58W

Luminous Flux

10000lm

Voltage

14.4V

Rechargeable

Yes

IP Rating

IP54

Height

2.2m

Length

150mm

Lifespan

5h

Width

150mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

COO (Country of Origin):
CN

Nightsearcher Rechargeable LED Tower Work Light, 10000 lumens, AC Plug, 14.4 V, IP54


The Nightsearcher Rechargeable plus AC Work Light is a Tower Pro 10K work light for professionals. With its portable and collapsible design, quick setup, and multi angle rotational lights, its perfect for any job. Features include switch & brightness control panel, warm and cool light modes, and a battery charging indicator. Comes with a carry case.

Portable and collapsible design for easy setup and transport

Multi angle rotational lights for targeted illumination

Robust housing with extendable feet and reversible ground spikes

Warm white and cool white light modes

Battery charging indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy