Patlite LED Work Light, 450 lm, 24V dc, IP66G, IP67G, IP69K

Subtotal (1 unit)*

€240.00

(exc. VAT)

€295.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.00

*price indicative

RS Stock No.:
801-872
Mfr. Part No.:
CLK1-02JSN-C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Lamp Type

LED

Product Type

Work Light

Power

3.6W

Luminous Flux

450lm

Colour Temperature

6500K

Voltage

24V dc

Housing Material

Aluminium

Rechargeable

No

Colour

Daylight White

IP Rating

IP66G, IP67G, IP69K

Minimum Operating Temperature

-40°C

Length

194.5mm

Lifespan

75000h

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Lamp Supplied

Yes

Series

CLK

COO (Country of Origin):
TW
The Patlite Advanced LED work light designed for rugged industrial settings. It delivers reliable illumination for machine interiors, enhancing operational visibility and safety.

IP66G/67G rated, providing excellent waterproof and dust-tight protection

Robust aluminium housing and tempered glass ensure durability in harsh environments

Standard and spot lens options deliver versatile lighting capabilities

High luminous flux of 450lm at 1m efficiently illuminates workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy