Patlite LED Work Light, 1190 lm, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-866
- Mfr. Part No.:
- CLA6-02JSN-C
- Manufacturer:
- Patlite
Image representative of range
Subtotal (1 unit)*
€414.00
(exc. VAT)
€509.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.00 |
*price indicative
- RS Stock No.:
- 801-866
- Mfr. Part No.:
- CLA6-02JSN-C
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Luminous Flux | 1190lm | |
| Power | 9W | |
| Voltage | 24V dc | |
| Colour Temperature | 6500K | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Lifespan | 75000h | |
| Length | 625mm | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.8mm | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Luminous Flux 1190lm | ||
Power 9W | ||
Voltage 24V dc | ||
Colour Temperature 6500K | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Lifespan 75000h | ||
Length 625mm | ||
Minimum Operating Temperature -40°C | ||
Cable Length 300mm | ||
Maximum Operating Temperature 60°C | ||
Width 22.8mm | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial LED lighting offers efficient illumination for harsh environments, ensuring reliability and exceptional brightness. This product is designed to meet hygiene-critical standards, making it Ideal for sensitive applications.
Impact-resistant polycarbonate housing ensures robust protection against breakage
IP67/69K compliant, suitable for high-pressure and high-temperature washdown processes
Amber model optimised for cleanroom applications
Related links
- Patlite LED LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67, IP69K
- Patlite LED Work Light 132.2 Lm/W 24V dc IP67, IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
