Unilite COB LED Work Light, 2000 lumens, USB-C Plug, 3.7 V, IK07, IP65
- RS Stock No.:
- 267-5642
- Mfr. Part No.:
- RF-2000
- Manufacturer:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-5642
- Mfr. Part No.:
- RF-2000
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | COB LED | |
| Wattage | 15 W | |
| Luminosity | 2000 lumens | |
| Voltage Rating | 3.7 V | |
| Plug Type | USB-C | |
| IP Rating | IK07, IP65 | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type COB LED | ||
Wattage 15 W | ||
Luminosity 2000 lumens | ||
Voltage Rating 3.7 V | ||
Plug Type USB-C | ||
IP Rating IK07, IP65 | ||
- COO (Country of Origin):
- CN
The Unilite high power 2000 lumen 15W COB LED is made from heavy duty Aluminium, TPR & provides nylon construction. The product has a low profile intelligent heat dissipating design which is also easy for storage & transport.
180° Adjustable stand with hole for attaching to tripods
2A USB powerbank for charging devices
Memory switch - remembers last mode used
IP65 Dust & water resistant
IK07 Shock proof & 2m drop resistant
5 Battery level & charging indicators, plus low battery warning
2A USB powerbank for charging devices
Memory switch - remembers last mode used
IP65 Dust & water resistant
IK07 Shock proof & 2m drop resistant
5 Battery level & charging indicators, plus low battery warning
Related links
- Unilite Rechargeable COB LED Work Light IK07, IP65
- Ansell LED Work Light 220/240 V, IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite COB LED WCHT5 Head Torch 550 lm, 84 m Range
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
