Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm
- RS Stock No.:
- 277-6695
- Mfr. Part No.:
- 3842537251
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€763.28
(exc. VAT)
€938.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €763.28 |
*price indicative
- RS Stock No.:
- 277-6695
- Mfr. Part No.:
- 3842537251
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Adjustable Foot | |
| Product Type | Strut | |
| Structural Element Type | Fixing & Connection Element | |
| Product System | Assembly | |
| Compatible Strut Profile | 45 x 45 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Adjustable Foot | ||
Product Type Strut | ||
Structural Element Type Fixing & Connection Element | ||
Product System Assembly | ||
Compatible Strut Profile 45 x 45 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Table frame of standard dimensions is used for box workstation construction. The height adjustable levelling feet to compensate for floor irregularities.
Suitable for ESD workstations
Related links
- Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm
- Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene 45 x 45 mm Strut Profile
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Round Tube Size 28 mm
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile
- Bosch Rexroth Grey 45 x 45 mm Strut Profile
