Raaco Polyoxymethylene Tool Holder Rod Hammer Holder

Subtotal (1 unit)*

€14.84

(exc. VAT)

€18.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.84

*price indicative

RS Stock No.:
281-9360
Mfr. Part No.:
110792
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Component Type

Hammer Holder

Product Type

Tool Holder

Structural Element Type

Rod

Product System

Super Clip

Colour

Black

Material

Polyoxymethylene

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 4 hammer holder contains 3 pieces /bag. It has depth of 79.0 mm, width of 50.0 mm, height of 61.0 mm, weight of 0.092 kg. It is made of steel and polyacetal and diameter 50 mm.

Carriage load 0.30 kg / 0.66 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy