Raaco Polyoxymethylene Tool Holder Hammer Holder
- RS Stock No.:
- 281-9357
- Mfr. Part No.:
- 110785
- Manufacturer:
- Raaco
Subtotal (1 bag of 3 units)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.82 | €4.94 |
*price indicative
- RS Stock No.:
- 281-9357
- Mfr. Part No.:
- 110785
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Hammer Holder | |
| Product System | Super Clip | |
| Colour | Black | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Hammer Holder | ||
Product System Super Clip | ||
Colour Black | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 4 hammer holder contains 3 pieces /bag. It has depth of 70.0 mm, width of 44.0 mm, height of 61.0 mm, weight of 0.081 kg. It is made of steel and polyacetal and diameter 40 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Tool Holder Hammer Holder
- Raaco Polyoxymethylene Tool Holder Rod Hammer Holder
- Raaco Polyoxymethylene Tool Holder Pliers Holder
- Raaco Polyacetal Tool Holder Rod Power Drill Holder
- Raaco Polypropylene Tool Holder Drill Bit Holder
- Raaco Polypropylene Tool Holder Panel Accessory Spanner Holder
- Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- Raaco Polyacetal Tool Holder Spring Clip Spring Clip 24 mm OD
