Facom Wooden Workbench, 850 mm x 500mm x 2 m
- RS Stock No.:
- 659-314
- Mfr. Part No.:
- RWS2-2MW6DBSPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,084.53
(exc. VAT)
€1,333.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.53 |
*price indicative
- RS Stock No.:
- 659-314
- Mfr. Part No.:
- RWS2-2MW6DBSPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Wooden | |
| Length | 2m | |
| Width | 500mm | |
| Colour | Black | |
| Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Wooden | ||
Length 2m | ||
Width 500mm | ||
Colour Black | ||
Height 850mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Workbench with a wooden TOP and 6-drawer base unit features a sturdy black base unit equipped with six drawers: three 60mm, two 130mm, and one 200mm. The drawers are mounted on ball bearing slides for smooth operation and 100% opening. The 60mm and 130mm drawers are compatible with Facom foam or thermoformed modules. The workbench is supported by robust U-shaped profile feet that can be fixed to the floor for added stability.
Quick and easy assembly
Steel structure with epoxy paint
Self-locking drawers
Polypropylene handles
Related links
- Facom Beech Workbench 850 mm x 700mm x 2 m
- Facom Galvanised Steel Workbench 850 mm x 700mm x 2 m
- Facom 700 mm
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 9 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 13 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 25 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 19 mm
