Facom, 6 Drawer Galvanised Steel Workbench 850 mm 2m, 700 mm
- RS Stock No.:
- 659-312
- Mfr. Part No.:
- RWS2-2MG6DBSPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,084.53
(exc. VAT)
€1,333.97
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.53 |
*price indicative
- RS Stock No.:
- 659-312
- Mfr. Part No.:
- RWS2-2MG6DBSPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Number of Drawers | 6 | |
| Lockable | No | |
| Material | Galvanised Steel | |
| Colour | Noir | |
| Width | 2m | |
| Depth | 700mm | |
| Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Number of Drawers 6 | ||
Lockable No | ||
Material Galvanised Steel | ||
Colour Noir | ||
Width 2m | ||
Depth 700mm | ||
Height 850mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Workbench with a galvanized TOP and 6-drawer base unit features a sturdy black base unit equipped with six drawers: three 60mm, two 130mm, and one 200mm. The drawers are mounted on ball bearing slides for smooth operation and 100% opening. The 60mm and 130mm drawers are compatible with Facom foam or thermoformed modules. The workbench is supported by robust U-shaped profile feet that can be fixed to the floor for added stability.
Quick and easy assembly
Steel structure with epoxy paint
Self-locking drawers
Polypropylene handles
Related links
- Facom Wooden Workbench, 850 mm x 500mm x 2 m
- Facom Galvanised Steel Workbench 850 mm x 700mm x 2 m
- Stanley Portable Polypropylene Workbench 739 mm x 610mm x 850 mm
- Facom Beech Workbench 850 mm x 700mm x 2 m
- Stanley FatMax Express Fatmax Portable Workbench 800 mm x 600mm x 850 mm
- RS PRO Portable Steel Workbench 850 mm x 2m x 880 mm
- Facom 6 Door, 13 Drawer Metal Floor Standing Tool Cabinet 3.97m
- Bott 600 mm
