Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600 mm x 1500 mm
- RS Stock No.:
- 660-303
- Mfr. Part No.:
- 16921900.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.76
(exc. VAT)
€1,289.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.76 |
*price indicative
- RS Stock No.:
- 660-303
- Mfr. Part No.:
- 16921900.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1500mm | |
| Width | 600 mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1500mm | ||
Width 600 mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 5 drawer cabinet is a stylish and practical storage solution tailored for work environments. Constructed from robust sheet steel, this bench showcases a striking crimson red finish complemented by a durable powder coat in light grey. With its spacious 30mm multiplex wood worktop, it provides a sturdy surface for tools and equipment. The thoughtfully designed cabinet, measuring 525x550x900mm, features an efficient drawer layout, ensuring easy access to your supplies. Ideal for workshops, manufacturing facilities, or home garages, this versatile bench enhances organisation while promoting productivity.
Five drawers offer ample storage capacity for tools and accessories
Robust steel channel pedestal leg provides exceptional stability
Durable powder coat finish resists wear and tear, ensuring longevity
Compact cabinet dimensions fit seamlessly into various workspaces
Significant drawer load capacity of 75kg is perfect for heavy tools
Beech multiplex worktop offers a sturdy and reliable working surface
Crafted with quality materials for a professional appearance and durability
Designed to complement both commercial and home environments
