Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-553
- Mfr. Part No.:
- 16922305.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€498.25
(exc. VAT)
€612.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.25 |
*price indicative
- RS Stock No.:
- 660-553
- Mfr. Part No.:
- 16922305.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cantilever Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 780mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cantilever Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Robust Steel | ||
Length 1.5m | ||
Width 600mm | ||
Height 780mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is a robust and versatile workspace solution, designed to meet the demands of any industrial environment. With its sturdy steel channel framework and smart design, this bench offers clear front access, making it an ideal choice for workshops and production areas. The 20mm MFC laminate worktop ensures durability and provides a substantial working surface, while the optional storage units enhance functionality and organisation. Finished in a light grey powder coat (RAL 7035), this bench not only stands up to tough conditions but also maintains a professional appearance, blending seamlessly into any modern workspace.
Robust steel channel framework ensures stability and longevity
20mm MFC laminate worktop provides a durable and spacious area for various tasks
Clear front access allows for easy use and interaction with the workspace
Optional storage units can be added for enhanced functionality
Finished in a light grey powder coat paint for a clean, professional look
Dimensions of 1500x600x780mm make it suitable for tight spaces without sacrificing performance
Product material of sheet steel guarantees structural integrity and reliability under heavy usage
Related links
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
