Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m

Subtotal (1 unit)*

€590.50

(exc. VAT)

€726.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€590.50

*price indicative

RS Stock No.:
660-847
Mfr. Part No.:
16922325.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Cantilever Bench

Portable

No

Material

Robust Steel

Length

1.5m

Width

800mm

Height

780mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is engineered to deliver a blend of stability and functionality, ideal for varied workspace environments. Designed with a robust steel channel framework, it ensures durability and longevity while providing clear front access for enhanced usability. The spacious worktop is crafted from 20mm MFC laminate, offering a reliable surface for all your tasks. Finished in a stylish RAL 7035 light grey powder coat, it not only respects modern aesthetic standards but also guarantees resistance against wear and tear. Measuring 1500mm in width, 800mm in depth, and 780mm in height, this bench stands ready to meet the needs of professional and industrial applications alike, while optional storage units enhance its practicality.

Robust steel channel framework ensures durability and stability

Clear front access provides ease of use and productivity

20mm MFC laminate worktop offers a reliable and sturdy surface

Finished with durable powder coat in RAL 7035 light grey for modern aesthetics

Dimensions of 1500x800x780mm create a spacious work area

Optional storage units available to enhance organisational capacity

Ideal for both professional and industrial workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy