Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m

Subtotal (1 unit)*

€654.10

(exc. VAT)

€804.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€654.10

*price indicative

RS Stock No.:
660-632
Mfr. Part No.:
16922022.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

1.5m

Width

800mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench is meticulously designed for versatility and functionality in any workspace. Its robust steel channel construction ensures stability while allowing for customizable height adjustments between 780mm and 930mm. The full-depth base shelf enhances storage options, accommodating various tools and materials with ease. This bench is equipped with a durable beech multiplex worktop, which is surface-treated with a powder coat finish in RAL 7035 light grey, ensuring both resilience and a sleek appearance. With dimensions of 1500mm in width and 800mm in depth, this bench is ideal for environments that demand efficiency and organisation, making it a staple for workshops, labs, and industrial settings.

Robust steel channel frame for exceptional strength and durability

Adjustable height range of 780mm to 930mm for user convenience

Full depth base shelf to maximise storage capacity

Durable beech multiplex worktop for superior performance

Powder coated finish in RAL 7035 light grey for enhanced aesthetics and protection

Dimensions of 1500mm x 800mm provide ample workspace

Designed for versatility in workshops, industrial settings, and laboratories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy