Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m

Subtotal (1 unit)*

€645.85

(exc. VAT)

€794.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€645.85

*price indicative

RS Stock No.:
660-655
Mfr. Part No.:
16922326.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cantilever Bench

Product Type

Workbench

Portable

No

Material

Robust Steel

Length

1.5m

Width

800mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is designed for functionality and durability in demanding work environments. It features a robust steel channel framework that provides stability, complemented by a clear front access design, making it ideal for active workshop settings. The 20mm multiplex wood worktop offers ample workspace while ensuring longevity in daily use. Finished in a sleek RAL 7035 light grey powder-coat paint, this bench is not only practical but adds a modern touch to any workspace. With optional storage units available, it accommodates additional organisational needs, making it a versatile choice for diverse applications. Its compact dimensions of 1500x800x930mm ensure it fits seamlessly into various work areas while maximising usability.

Robust steel channel framework for enhanced stability and support

Clear front access design for convenience in operation

Generous 20mm multiplex wood worktop providing a solid workspace

Sleek powder coat finish in RAL 7035 light grey for a modern aesthetic

Optional storage units available for maximum organisational flexibility

Compact size of 1500x800x930mm optimises space in any workshop

Ideal for various applications including workbenches, storage solutions and assembly stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy