Bott 41002070.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750 mm x 2000 mm
- RS Stock No.:
- 661-098
- Mfr. Part No.:
- 41002070.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,882.22
(exc. VAT)
€2,315.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,882.22 |
*price indicative
- RS Stock No.:
- 661-098
- Mfr. Part No.:
- 41002070.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2000mm | |
| Width | 750 mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002070.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2000mm | ||
Width 750 mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002070.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with integrated cupboard and three drawer cabinet is designed for efficient organisation and durability in any workspace. Featuring a robust steel channel framework, this delivery assembled unit combines functionality with a striking beech multiplex wood worktop, ideal for a range of tasks. The unit boasts ample storage with integrated cabinets sized at 650mm in width and depth, and a height of 600mm, complemented by a three drawer configuration for versatile use. Each drawer offers excellent load capacity and smooth extension, ensuring easy access to your tools and equipment. Finished in a resilient powder coat in light grey, this storage solution is built to withstand daily wear while maintaining a professional appearance.
Three drawers with a total height capacity of 200mm for convenient storage
Drawers engineered with 100% extension slides for maximum accessibility
Single perfo panel door enhances security and easy access to contents
Adjustable galvanised steel shelf supports a 100kg load capacity
Stylish light grey powder coat finish offers a modern aesthetic
Fully assembled upon delivery ready for immediate use
Related links
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002057.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002072.24V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002070.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002124.16V Portable Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
