Bott 41002070.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750 mm x 2000 mm

Subtotal (1 unit)*

€1,882.22

(exc. VAT)

€2,315.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,882.22

*price indicative

RS Stock No.:
663-775
Mfr. Part No.:
41002070.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

2000mm

Width

750 mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002070.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is designed for robust organisation and efficient workspace utilisation. Featuring a sturdy steel channel framework, the bench combines practicality with style, incorporating a spacious multiplex wood worktop ideal for a variety of tasks. Its thoughtful design includes integrated storage units with an impressive three drawer cabinet configuration, perfect for keeping tools and essentials neatly stored away. Arriving fully assembled, it is not only convenient but also built to withstand the rigours of daily use. With a sophisticated powder coat finish in gentian blue, contrasted by light grey accents, this storage solution is both functional and visually appealing, making it a perfect addition to any workspace.

Constructed with heavy duty sheet steel for enhanced durability

Includes three drawers with full extension slides for easy access

Drawer configurations designed for varying load capacities up to 75kg

Additional adjustable galvanised steel shelf supports a load capacity of 100kg

Finished with a powder coat in RAL 5010 for a professional appearance

Worktop made from beech multiplex offers a sturdy practical surface

Related links