Bott 41002126.19V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-628
- Mfr. Part No.:
- 41002126.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,066.76
(exc. VAT)
€2,542.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,066.76 |
*price indicative
- RS Stock No.:
- 661-628
- Mfr. Part No.:
- 41002126.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002126.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002126.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a full cupboard and three-drawer cabinet is designed for optimal efficiency and organisation in various workspaces. This robust unit features a heavy-duty steel framework and a lino worktop, ensuring durability and a professional finish. With ample storage solutions, including 500mm high perforated panels and adjustable galvanised steel shelves, the cabinet caters to diverse storage needs while maintaining a sleek and modern appearance. Finished in an attractive anthracite grey and light grey powder coat, this versatile storage solution seamlessly blends functionality with style, making it ideal for workshops, warehouses, or offices.
Heavy-duty steel construction guarantees lasting strength and stability
The 40mm lino worktop provides a durable and easy-to-clean surface
Generous storage capacities, supported by adjustable galvanised steel shelves
Three drawers feature 100% extension slides for easy access to contents
Drawer load capacities of 75kg cater to various tools and materials
Finished in RAL 7016 anthracite grey for a modern aesthetic
Includes two perforated panels for enhanced organisational options
Fully assembled upon delivery, saving you time and effort
Compact dimensions of 2000x750x840mm make it suitable for various spaces
Related links
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
