Bott 41002072.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-773
- Mfr. Part No.:
- 41002072.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,919.14
(exc. VAT)
€2,360.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,919.14 |
*price indicative
- RS Stock No.:
- 663-773
- Mfr. Part No.:
- 41002072.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002072.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002072.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust and versatile workspace solution designed for efficiency and durability. This heavy duty storage bench features a steel channel framework and integrated storage units, making it ideal for organising tools and materials in workshops or industrial settings. With a high quality 40mm lino worktop, the cubio bench provides a reliable surface for various tasks. Delivered fully assembled, it stands at 2000mm wide, 750mm deep, and 840mm high, ensuring a substantial presence in any workspace. The integrated cabinet features three drawers with smooth 100% extension slides, offering easy access and an impressive load capacity. Finished in a durable powder coat in light grey, this storage bench marries functionality with a clean aesthetic.
Heavy duty 40mm lino worktop suitable for various tasks
Three drawers with a load capacity of up to 75kg for reliable storage
100% extension slides for effortless drawer accessibility
Adjustable height galvanised steel shelf supports up to 100kg
Delivered fully assembled for immediate use
Clean and modern light grey finish complements any workspace décor
Compact dimensions fit well in various industrial environments
Related links
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
