Bott 41003497.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-206
- Mfr. Part No.:
- 41003497.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,627.55
(exc. VAT)
€2,001.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.55 |
*price indicative
- RS Stock No.:
- 661-206
- Mfr. Part No.:
- 41003497.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003497.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003497.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is expertly designed for both utility and durability in your workspace. This robust unit features a sturdy steel channel pedestal leg and a spacious 40mm lino worktop, making it ideal for heavy-duty tasks. The cabinet measures 1500x750x940mm, providing ample storage without compromising on style, thanks to its attractive powder-coated finish in light grey. Designed for efficiency, this bench offers substantial load capacity and precise drawer configurations to accommodate various tools and equipment.
Robust steel construction ensures long-lasting durability
Spacious 40mm thick worktop provides a reliable workspace
Cabinet size of 1500x750x940mm optimises space without sacrificing storage
7 drawers with full extension slides enable easy access to stored items
Maximum drawer load capacity of 75kg supports heavy tools and equipment
The elegant light grey finish adds a professional touch to any setting
Versatile drawer configuration accommodates different tool sizes efficiently
Powder-coated surface offers scratch resistance and longevity
Efficient workspace management with well-planned drawer heights
Related links
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
