Bott 41003496.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,583.00

(exc. VAT)

€1,947.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,583.00

*price indicative

RS Stock No.:
663-607
Mfr. Part No.:
41003496.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

1.5m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003496.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is engineered to provide a robust and versatile workspace for professionals. With a sturdy steel channel pedestal leg and a substantial 40mm multiplex wood worktop, this bench not only supports your tools and projects but also enhances your workspace's functionality. The cabinet features a thoughtful drawer configuration, allowing for efficient storage of tools and materials. Finished in a durable powder coat in a striking gentian blue and complemented by a light grey, this product is designed to withstand the demands of everyday use while maintaining a clean and professional appearance.

Designed with a robust steel channel pedestal leg for enhanced stability

Includes a spacious worktop made from 40mm multiplex wood for durability

Boasts a 7-drawer cabinet, providing ample space for storage and organisation

Drawer configuration includes a variety of heights for flexible storage solutions

Features 100% extension slides on all drawers, supporting a load capacity of 75kg

Constructed from high-quality sheet steel, ensuring longevity

Finished in a durable powder coat, promoting resistance to wear and tear

Available in an appealing gentian blue with complementary light grey for a stylish look

Overall dimensions of 1500x750x940mm make it suitable for various workspace sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy