Bott 41003497.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-865
- Mfr. Part No.:
- 41003497.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,627.55
(exc. VAT)
€2,001.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.55 |
*price indicative
- RS Stock No.:
- 662-865
- Mfr. Part No.:
- 41003497.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003497.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003497.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed to enhance your workspace with its robust construction and thoughtful organisation. Featuring a steel channel pedestal leg and a durable 40mm linoleum worktop, this versatile bench serves not only as a functional workstation but also as an essential storage solution. The cabinet is perfectly sized with dimensions of 650x650x900mm, while the overall bench dimensions measure 1500x750x940mm, providing ample surface area for your tasks. Finished in a striking gentian blue with light grey accents, it combines aesthetic appeal with practicality, making it an ideal addition to any workshop or studio.
Seven drawers offer convenient storage options for various tools and materials
Constructed from sheet steel for enhanced durability and longevity
Drawers feature 100% extension slides, ensuring easy access to contents
Each drawer can hold up to 75kg, accommodating heavy items without compromise
Available in striking RAL 5010 gentian blue, adding a pop of colour to your workspace
Light grey RAL 7035 accents provide a contemporary touch to the design
A spacious 1500mm worktop allows for ample working space for projects
Powder-coated finish adds an extra layer of protection against wear and tear
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
