Bott 41003497.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-274
- Mfr. Part No.:
- 41003497.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,627.55
(exc. VAT)
€2,001.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.55 |
*price indicative
- RS Stock No.:
- 662-274
- Mfr. Part No.:
- 41003497.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003497.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003497.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed for efficient workspace organisation and robust functionality. Crafted from durable sheet steel, this workbench features a 40mm lino worktop and includes a sturdy pedestal leg, ensuring stability and resilience during use. The thoughtful drawer configuration accommodates varying storage needs with 100% extension slides for easy access, while its sleek design in crimson red with light grey accents adds a professional touch to any setting. With a generous worktop size of 1500x750mm, it is ideal for both industrial and workshop environments, offering ample space for tools and materials.
Robust steel channel pedestal leg enhances stability and durability
Ample 1500x750mm worktop size provides a spacious workspace
Seven drawers with varying heights cater to diverse storage requirements
100% extension slides ensure full access to drawer contents
Finished in durable powder coat paint for long-lasting aesthetics and protection
Main colour options include striking crimson red and subtle light grey
Designed for seamless integration into professional and industrial environments
Constructed from high-quality sheet steel, adding to its longevity
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
