Bott 41002126.11V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,066.76

(exc. VAT)

€2,542.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,066.76

*price indicative

RS Stock No.:
661-493
Mfr. Part No.:
41002126.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002126.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is a robust and versatile storage solution designed to enhance workspace efficiency. Featuring a durable steel channel framework, this product provides ample storage with integrated units and a convenient lino worktop. Delivered fully assembled, the mobile storage bench offers easy maneuverability thanks to its sturdy 125mm diameter castors. Ideal for workshops or industrial environments, the cabinet's thoughtful design includes 3 spacious drawers and reinforced shelves that cater to heavy-duty usage. With a stylish finish in gentian blue and light grey, this storage solution not only ensures functional utility but also adds a professional touch to any workspace.

Robust steel channel framework ensuring durability and strength

Fully assembled design for immediate use straight out of the box

Three drawers with full extension slides for easy access to contents

Spacious worktop made of durable lino to withstand daily use

Equipped with heavy-duty castors for effortless mobility

Reinforced shelves rated for 100kg load capacity, perfect for heavy items

Stylish powder-coated finish in RAL 5010 and RAL 7035 for a modern look

Door design featuring perforated panels for ventilation and visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy