Bott 41002126.24V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-442
- Mfr. Part No.:
- 41002126.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,066.76
(exc. VAT)
€2,542.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,066.76 |
*price indicative
- RS Stock No.:
- 663-442
- Mfr. Part No.:
- 41002126.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002126.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002126.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard and three-drawer cabinet is designed to optimise your workspace with a robust storage solution. Unlike ordinary cabinets, it features a heavy-duty steel channel framework paired with integrated storage units, offering exceptional durability and ease of movement thanks to its 125mm diameter castors. The fully assembled unit includes a 40mm lino worktop that provides a practical surface for various tasks. With ample storage space defined by two perforated panel-lined, reinforced shelves and multiple drawers with full extension slides, this cabinet ensures both accessibility and quality in a stylish design available in light grey and crimson red finishes.
Heavy-duty steel framework ensures long-lasting durability
Integrated storage units enhance organisation and accessibility
125mm castors allow for easy mobility around your workspace
40mm thick lino worktop provides a strong and resilient surface
Fully assembled for immediate use upon delivery
Two reinforced shelves support a maximum load of 100kg each
Three drawers with a total load capacity of 75kg help organise tools and supplies
Stylish design available in light grey and crimson red fits various environments
Drawer configuration includes two 150mm drawers and one 200mm drawer
Perfo panel doors assist in tool and equipment visibility and accessibility
Related links
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002091.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
