Bott 41003141.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-652
- Mfr. Part No.:
- 41003141.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,493.88
(exc. VAT)
€1,837.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,493.88 |
*price indicative
- RS Stock No.:
- 661-652
- Mfr. Part No.:
- 41003141.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003141.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003141.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed to optimise your workspace while providing robust storage solutions. Constructed with a durable steel channel pedestal leg and featuring a 40mm lino worktop, this versatile bench is perfect for both professional and industrial environments. The cabinet measures 650x650x800mm and is finished in a sleek light grey and striking gentian blue. With ample drawer capacity, this workstation ensures that tools and equipment are readily accessible, enhancing efficiency and organisation in any setting. Its solid build and thoughtful design make it an essential addition to your workspace, catering to a variety of tasks while maintaining a clean and attractive appearance.
Robust steel channel pedestal leg for enhanced stability
40mm thick lino worktop that is both durable and easy to clean
6 spacious drawers, each equipped with 100% extension slides for full access
Drawer load capacity of 75kg accommodates heavy tools and equipment
Finished in a powder-coated surface for exceptional durability and resistance to wear
Stylish combination of RAL 5010 gentian blue and RAL 7035 light grey complements various office or workshop settings
Compact overall dimensions of 1500x750x840mm maximise space efficiency
Designed specifically for optimal organisation, keeping tools and supplies within easy reach
Related links
- Bott 41003139.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002106.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
