Bott 41003139.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-810
- Mfr. Part No.:
- 41003139.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,449.31
(exc. VAT)
€1,782.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,449.31 |
*price indicative
- RS Stock No.:
- 661-810
- Mfr. Part No.:
- 41003139.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003139.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003139.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is a robust and versatile workspace solution, designed to meet the demands of any industrial or workshop setting. Crafted with a sturdy steel channel pedestal leg and featuring a durable 40mm multiplex wood worktop, this bench provides a reliable and functional surface for various tasks. The cabinet's ample storage space includes six drawers of varying heights, perfect for organising tools and materials efficiently. Finished in a striking crimson red with a complementary light grey, the cubio not only enhances productivity but also adds a splash of colour to your workspace. Its solid construction ensures longevity, making it an ideal investment for any professional environment.
Constructed with robust sheet steel for enhanced durability
Features a generous worktop made from beech multiplex for a resilient and spacious work area
Comprises six drawers with 100% extension slides, providing easy access to tools and materials
Adjustable drawer heights cater to a range of storage needs, accommodating items of various sizes
Finished in a resilient powder coat paint, ensuring long-lasting protection against wear and tear
Designed with a maximum drawer load capacity of 75kg, combining functionality with strength
The combination of crimson red and light grey finishes adds a modern aesthetic to any workspace
Compact cabinet dimensions make it suitable for various environments, from workshops to garages
Related links
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002031.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002033.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003139.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41003141.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002106.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
