Bott 41002090.16V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-706
- Mfr. Part No.:
- 41002090.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€954.16
(exc. VAT)
€1,173.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €954.16 |
*price indicative
- RS Stock No.:
- 662-706
- Mfr. Part No.:
- 41002090.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002090.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002090.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a single drawer is designed for efficient workspace organisation and ease of mobility. With a robust steel channel framework, this unit provides a reliable and stylish solution for storing tools and equipment. Its compact dimensions, featuring a 750mm width and depth, along with a height of 840mm, make it ideal for workshops and garages where space is at a premium. Delivered fully assembled, the bench showcases a durable powder coated finish in light grey, ensuring longevity and a professional appearance. The heavy duty castors facilitate effortless movement, while the spacious 40mm lino worktop offers a functional surface for various tasks, combining practicality with an appealing design.
Constructed from durable sheet steel for maximum reliability
Finished in a powder coat for a resilient light grey surface
Comes fully assembled for immediate use and convenience
Offers a spacious 40mm lino worktop ideal for various applications
Designed with a reinforced perfo panel door for secure storage
Compact dimensions make it suitable for confined spaces while retaining functionality
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
