Bott 41002088.24V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€913.46

(exc. VAT)

€1,123.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€913.46

*price indicative

RS Stock No.:
662-067
Mfr. Part No.:
41002088.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

75kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002088.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench combines robust engineering with thoughtful design, facilitating an efficient workspace for various professional environments. This full cupboard features an integrated storage solution within a heavy duty steel channel framework, ensuring stability and longevity. With 125mm diameter castors for easy mobility and a 40mm multiplex wood worktop that provides ample workspace, this bench meets the demands of modern storage needs. Delivered fully assembled, it simplifies setup, allowing you to focus on productivity. Finished in a striking combination of crimson red and light grey powder coat paint, it not only serves as a practical storage solution but also enhances the aesthetic of any professional setting.

Durable powder coated finish ensures longevity and resistance to wear

Heavy duty steel channel framework provides exceptional stability

Mobility is enhanced with 125mm diameter castors for easy relocation

Ample workspace provided by the 40mm multiplex wood worktop

Single drawer design with 100% extension slides supports loads up to 75kg

Reinforced perfo panel door maximises accessibility and functionality

Compact dimensions make it an ideal fit for various professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy