Bott 41002088.19V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-647
- Mfr. Part No.:
- 41002088.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€913.46
(exc. VAT)
€1,123.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.46 |
*price indicative
- RS Stock No.:
- 662-647
- Mfr. Part No.:
- 41002088.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002088.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002088.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with one drawer offers a robust solution for managing your workspace efficiently. Designed with a heavy duty steel channel framework, this unit features integrated storage units and smooth 125mm diameter castors for easy mobility. With a generous 40mm multiplex wood worktop, it is perfectly suited for both heavy duty tasks and everyday use. Delivered fully assembled, the bench is versatile in its application while the reinforced door ensures durability and protection for your items. The stylish design, finished in a combination of light grey and anthracite grey, adds a professional touch to any environment.
Powder coated finish enhances durability and aesthetic appeal
Constructed from tough sheet steel for long lasting service
Single drawer configuration maximises storage functionality
Adjustable worktop is made from high quality beech multiplex
Perfo door design merges functionality with stylish practicality
Ideal for use in workshops garages or commercial settings
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
