Bott 41002088.16V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-521
- Mfr. Part No.:
- 41002088.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€913.46
(exc. VAT)
€1,123.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.46 |
*price indicative
- RS Stock No.:
- 662-521
- Mfr. Part No.:
- 41002088.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002088.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002088.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with one drawer is designed for efficiency and convenience in any workspace. This versatile storage solution features a robust steel channel framework and integrated storage units, all supported by 125mm diameter castors for easy mobility. With a spacious 40mm multiplex wood worktop, it provides ample surface area for projects or equipment. Delivered fully assembled, this lightweight yet durable cabinet is finished in a stylish light grey powder coat paint, ensuring it complements any working environment while being built to last. The unit's compact dimensions make it suitable for various applications, maximising productivity without sacrificing space.
Heavy duty steel construction ensures long lasting durability
Integrated storage units provide organised access to tools and materials
40mm multiplex wood worktop offers a sturdy and expansive surface
125mm castors facilitate smooth movement across different settings
Includes a perforated panel door for enhanced ventilation and visibility
Compact design ideal for maximising space in busy work environments
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
