Bott 41002102.19V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-130
- Mfr. Part No.:
- 41002102.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,592.93
(exc. VAT)
€1,959.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,592.93 |
*price indicative
- RS Stock No.:
- 662-130
- Mfr. Part No.:
- 41002102.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002102.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002102.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard and 3 drawer cabinet is designed for maximum functionality and durability in any workspace. Its robust steel channel framework provides stability while featuring convenient 125mm diameter castors for effortless mobility. The integrated storage units, including a Lino worktop, enable seamless organisation of tools and materials. Delivered fully assembled, this cabinet not only boasts a spacious design with dimensions of 1500x750x840mm but is also finished in a striking RAL 7016 anthracite grey, complemented by light grey accents, ensuring it fits seamlessly within contemporary work environments. With an impressive load capacity, this cabinet is built to endure the rigours of daily use.
Constructed from sheet steel for exceptional strength and longevity
Equipped with an adjustable galvanised steel shelf supporting load capacities of up to 100kg
Stylish powder coated finish for enhanced durability and easy maintenance
The door is designed with a perfo panel optimising airflow and storage functionality
Compact dimensions make it suitable for various workshop and storage environments
Related links
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002102.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002100.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
